Analog DevicesHMC397-SXRF Amplifiers
RF Amp Single Gain Amp 10GHz 7V 2-Pin Die Tray
| Compliant | |
| EAR99 | |
| LTB | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Gain Amplifier | |
| 1 | |
| 10000 | |
| 12@10000MHz | |
| 10@10000MHz | |
| 22@10000MHz | |
| 16(Typ)@10000MHz | |
| 14(Typ)@10000MHz | |
| 13(Typ)@10000MHz | |
| 6@10000MHz | |
| 7 | |
| 56(Typ)@5V | |
| Single | |
| 339 | |
| -55 | |
| 85 | |
| Package Height | 0.1 mm |
| Package Width | 0.38 mm |
| Package Length | 0.58 mm |
| PCB changed | 2 |
| Supplier Package | Die |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
