| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Programmable Counter | |
| 55 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 24 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 24 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

