Analog DevicesHMC391LP4EControlled Oscillators
Oscillator VCO 3900MHz to 4450MHz 3V 24-Pin LFCSP EP SMD Cut Tape
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| VCO | |
| 3900 | |
| 4450 | |
| 3900 to 4450 | |
| 3900 to 4450 | |
| -106@100KHz | |
| 3.5 | |
| 0 to 10 | |
| 40 | |
| -40 | |
| 85 | |
| Cut Tape | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 24 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 24 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

