Analog DevicesHMC390LP4EControlled Oscillators
Oscillator VCO 3550MHz to 3900MHz 3V 24-Pin LFCSP EP SMD Cut Tape
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| VCO | |
| 3550 | |
| 3900 | |
| 3550 to 3900 | |
| 3550 to 3900 | |
| -112@100KHz | |
| 3.5 | |
| 0 to 10 | |
| 42(Typ) | |
| -40 | |
| 85 | |
| Cut Tape | |
| Mounting | Surface Mount |
| Package Height | 0.88 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 24 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 24 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

