Top Purchased
Analog DevicesHMC374SC70ERF Amplifiers
RF Amp Single LNA 3GHz 3.6V 6-Pin SC-70 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| 1 | |
| 3000 | |
| 8.5@3000MHz | |
| 18@3000MHz | |
| 36@3000MHz | |
| 9(Typ)@3000MHz | |
| 15(Typ)@3000MHz | |
| 1.8@3000MHz | |
| 3.6 | |
| 3 | |
| 3.3 | |
| 75(Typ)@3.3V | |
| Single | |
| 320 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.91(Max) |
| Package Width | 1.35(Max) |
| Package Length | 2.25(Max) |
| PCB changed | 6 |
| Supplier Package | SC-70 |
| 6 |
If you have an RF signal that is not strong enough to meet your specifications, amplify it using Analog Devices' general purpose amplifier HMC374SC70E buffer amplifier! Its maximum power dissipation is 320 mW. This RF amplifier chip has a minimum operating temperature of -40 °C and a maximum of 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device uses a single power supply. It has a single channel per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
