| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| 1 | |
| 3000 | |
| 9@3000MHz | |
| 22@3000MHz | |
| 37@3000MHz | |
| 13(Typ)@3000MHz | |
| 9(Typ)@3000MHz | |
| 1.8@3000MHz | |
| 5.5 | |
| 2.75 | |
| 3|5 | |
| 90(Typ)@5V | |
| Single | |
| 488 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) mm |
| Package Width | 1.7(Max) mm |
| Package Length | 3(Max) mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-26 |
| 6 |
If you have an RF signal that is not strong enough to meet your specifications, amplify it using Analog Devices' general purpose amplifier HMC374E buffer amplifier! Its maximum power dissipation is 488 mW. This RF amplifier chip has a temperature range of -40 °C to 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device uses a single power supply. It has a single channel per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

