| Compliant | |
| EAR99 | |
| Active | |
| 854.23.300.01 | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| 1 | |
| 1000 | |
| 14@1000MHz | |
| 30@1000MHz | |
| 50@1000MHz | |
| 19(Typ)@1000MHz | |
| 30(Typ)@1000MHz | |
| 25(Typ)@1000MHz | |
| 1@1000MHz | |
| 8 | |
| 90(Typ)@5V | |
| Single | |
| 878 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 16 | |
| Lead Shape | No Lead |
Using this general purpose amplifier HMC373LP3E buffer amplifier from Analog Devices is ideal for boosting any RF signals you have. Its maximum power dissipation is 878 mW. This RF amplifier chip has a temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device uses a single power supply. It has a single channel per chip.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

