Analog DevicesHMC3653LP3BETRRF Amplifiers
RF Amp Single MMIC Amp 15GHz 6V 12-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| MMIC Amplifier | |
| 1 | |
| 15000 | |
| 15@15000MHz | |
| 13.5@15000MHz | |
| 26@15000MHz | |
| 11(Typ)@15000MHz | |
| 7(Typ)@15000MHz | |
| 4@15000MHz | |
| 6 | |
| 5 | |
| 55@5V | |
| Single | |
| 512 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 12 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 12 | |
| Lead Shape | No Lead |
Using this general purpose amplifier HMC3653LP3BETR buffer amplifier from Analog Devices is ideal for boosting any RF signals you have. Its maximum power dissipation is 512 mW. This RF amplifier chip has a temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device uses a single power supply. It has a single channel per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

