Analog DevicesHMC347LP3TRRF Switches
RF Switch SPDT 0MHz to 14GHz 33dB 16-Pin QFN EP T/R
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| SPDT | |
| Single SPDT | |
| 1 | |
| 0.000003(Typ) | |
| 0 to 14000 | |
| 14000 | |
| 33 | |
| 2.4 | |
| 23 | |
| GaAs MESFET | |
| -5 to -7 | |
| 120 | |
| -55 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3.1(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 16 | |
| Lead Shape | No Lead |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

