Analog DevicesHMC346C8TRVoltage Variable Attenuators
SMT Voltage Variable Absorptive Attenuator, DC - 8 GHz
| Compliant | |
| EAR99 | |
| Obsolete | |
| HMC346C8TR | |
| Automotive | No |
| PPAP | No |
| Voltage Variable Absorptive Attenuator | |
| 0 | |
| 8000 | |
| 3.1 | |
| 30(Typ) | |
| -5 | |
| 50 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.41(Max) mm |
| Package Width | 4.32(Max) mm |
| Package Length | 5.59(Max) mm |
| PCB changed | 8 |
| Supplier Package | CSMD |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
