Analog DevicesHMC344LP3ETRRF Switches
RF Switch SP4T 0MHz to 8GHz 31dB 16-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| SP4T | |
| Single SP4T | |
| 1 | |
| 0.000035(Typ) | |
| 0 to 8000 | |
| 8000 | |
| 31 | |
| 2.5 | |
| 21 | |
| GaAs MMIC | |
| -5 to -4.2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3.1(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 16 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

