Analog DevicesHMC341LC3BRF Amplifiers
RF Amp Single LNA 29GHz 5.5V 12-Pin CLLCC EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| 1 | |
| 29000 | |
| 12@29000MHz | |
| 8.5@29000MHz | |
| 19@29000MHz | |
| 9(Typ)@29000MHz | |
| 9(Typ)@29000MHz | |
| 2.5@29000MHz | |
| 5.5 | |
| 35(Typ)@3V | |
| Single | |
| 489 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.8 mm |
| Package Width | 2.9 mm |
| Package Length | 2.9 mm |
| PCB changed | 12 |
| Standard Package Name | LCC |
| Supplier Package | CLLCC EP |
| 12 |
Do your project specifications require a clear radio frequency? If so, look no further than the general purpose amplifier HMC341LC3B buffer amplifier from Analog Devices. Its maximum power dissipation is 489 mW. This RF amplifier chip has a temperature range of -40 °C to 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device uses a single power supply. It has a single channel per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
