Analog DevicesHMC338LC3BTR-R5Up-Down Converters and Mixers
Up/Down Conv Mixer 34GHz 12-Pin CLLCC EP T/R
| Compliant | |
| 5A991.b.7 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 24000 | |
| 34000 | |
| 0 | |
| 3000 | |
| 18 | |
| 40 | |
| 14.5 | |
| 5.5 | |
| 227 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.92(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 12 |
| Standard Package Name | LCC |
| Supplier Package | CLLCC EP |
| 12 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
