Analog DevicesHMC329ALC3BTRUp-Down Converters and Mixers
Up/Down Conv Mixer 32GHz 12-Pin CLLCC EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 24000 | |
| 32000 | |
| 0 | |
| 8000 | |
| 13.5 | |
| 12 | |
| 30.5 | |
| 20 | |
| 200 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.8 mm |
| Package Width | 2.9 mm |
| Package Length | 2.9 mm |
| PCB changed | 12 |
| Standard Package Name | LCC |
| Supplier Package | CLLCC EP |
| 12 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
