Reduced Price
Analog DevicesHMC327MS8GTRRF Amplifiers
RF Amp Single Power Amp 4GHz 5.5V 8-Pin MSOP EP T/R
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.33.00.01 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power Amplifier | |
| 1 | |
| 4000 | |
| 21@4000MHz | |
| 27@4000MHz | |
| 45 | |
| 40@4000MHz | |
| 15(Typ)@4000MHz | |
| 8(Typ)@4000MHz | |
| 5@4000MHz | |
| 5.5 | |
| 5 | |
| 250(Typ)@5V | |
| Single | |
| 1880 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3.1(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP EP |
| 8 |
If you have an RF signal that is not strong enough to meet your specifications, amplify it using Analog Devices' power amplifier HMC327MS8GTR buffer amplifier! Its maximum power dissipation is 1880 mW. This RF amplifier chip has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a single channel per chip. This device uses a single power supply.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

