Analog DevicesHMC326MS8GETRRF Amplifiers
RF Amp Single MMIC Amp 4.5GHz 5.5V 8-Pin MSOP EP T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| MMIC Amplifier | |
| 1 | |
| 4500 | |
| 21@4500MHz | |
| 23.5@4500MHz | |
| 40 | |
| 36@4500MHz | |
| 12(Typ)@4500MHz | |
| 7(Typ)@4500MHz | |
| 5@4500MHz | |
| 5.5 | |
| 5 | |
| 160@5V | |
| Single | |
| 916 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP EP |
| 8 | |
| Lead Shape | Gull-wing |
This general purpose amplifier HMC326MS8GETR buffer amplifier from Analog Devices is perfect for making sure you can pick up your RF signals from your device. Its maximum power dissipation is 916 mW. This RF amplifier chip has a temperature range of -40 °C to 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a single channel per chip. This device uses a single power supply.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

