Analog DevicesHMC322ALP4ETRRF Switches
RF Switch SP8T 0MHz to 8GHz 20dB 24-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| HMC322ALP4ETR | |
| Automotive | No |
| PPAP | No |
| SP8T | |
| Single SP8T | |
| 1 | |
| 0.000025(Typ) | |
| 0 to 8000 | |
| 8000 | |
| 20 | |
| 2.9 | |
| 26 | |
| GaAs MMIC | |
| -5.5 | |
| -5 | |
| -4.5 | |
| -5 to -4.2 | |
| 5 | |
| 348 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 24 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 24 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

