Analog DevicesHMC321ALP4ETRRF Switches
RF Switch SP8T 0MHz to 8GHz 20dB 24-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| HMC321ALP4ETR | |
| Automotive | No |
| PPAP | No |
| SP8T | |
| Single SP8T | |
| 1 | |
| 0.000025(Typ) | |
| 0 to 8000 | |
| 8000 | |
| 20 | |
| 3.1 | |
| 26 | |
| GaAs MMIC | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 2 to 5 | |
| 4 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 24 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 24 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

