Analog DevicesHMC264LC3BUp-Down Converters and Mixers
Up/Down Conv Mixer 31GHz 12-Pin CLLCC EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 21000 | |
| 31000 | |
| 0 | |
| 6000 | |
| 12 | |
| 9 | |
| 30 | |
| 12 | |
| 3 | |
| 4 | |
| 227 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.92(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 12 |
| Standard Package Name | LCC |
| Supplier Package | CLLCC EP |
| 12 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
