Analog DevicesHMC253ALC4TRRF Switches
RF Switch SP8T 0MHz to 3.5GHz 30dB 24-Pin CLLCC T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| SP8T | |
| Single SP8T | |
| 1 | |
| 0.00003(Typ) | |
| 0 to 3500 | |
| 3500 | |
| 30 | |
| 2.4 | |
| 24 | |
| GaAs MMIC | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 2 to 5 | |
| 4.5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.02(Max) mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 24 |
| Standard Package Name | LCC |
| Supplier Package | CLLCC |
| 24 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

