Analog DevicesHMC252AQS24ERF Switches
RF Switch SP6T 0MHz to 3GHz 26dB 24-Pin QSOP Cut Tape
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| SP6T | |
| Single SP6T | |
| 1 | |
| 0.000025(Typ) | |
| 0 to 3000 | |
| 3000 | |
| 26 | |
| 1.8 | |
| 30 | |
| GaAs MMIC | |
| 3.135|4.5 | |
| 3.3|5 | |
| 3.465|5.5 | |
| 2 to 5 | |
| 3.5 | |
| -40 | |
| 85 | |
| Cut Tape | |
| Mounting | Surface Mount |
| Package Height | 1.38 |
| Package Width | 3.9 |
| Package Length | 8.65 |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | QSOP |
| 24 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

