Analog DevicesHMC245AQS16ERF Switches
RF Switch SP3T 0MHz to 3.5GHz 26dB 16-Pin QSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| SP3T | |
| Single SP3T | |
| 1 | |
| 0.00004(Typ) | |
| 0 to 3500 | |
| 3500 | |
| 26 | |
| 1.5 | |
| 29 | |
| GaAs MMIC | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 2 to 5 | |
| 2.2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.99(Max) |
| Package Length | 5(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | QSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

