Analog DevicesHMC241AQS16ETRRF Switches
RF Switch SP4T 0MHz to 3.5GHz 23dB 16-Pin QSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| SP4T | |
| Single SP4T | |
| 1 | |
| 0.00004(Typ) | |
| 0 to 3500 | |
| 3500 | |
| 23 | |
| 1.5 | |
| 29 | |
| GaAs MMIC | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 2 to 5 | |
| 2.5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.38 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | QSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

