Analog DevicesHMC199AMS8ETRRF Switches
RF Switch SPDT 0MHz to 2.5GHz 17dB 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.10 | |
| Automotive | No |
| PPAP | No |
| SPDT | |
| Dual SPDT | |
| 2 | |
| 0.00002(Typ) | |
| 0 to 2500 | |
| 2500 | |
| 17 | |
| 1 | |
| 28 | |
| -0.5 to 7.5 | |
| 380 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

