| Not Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| SPDT | |
| Single SPDT | |
| 1 | |
| 0 to 3000 | |
| 3000 | |
| 14 | |
| 1.1 | |
| GaAs MMIC | |
| -0.2 to 12 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) mm |
| Package Width | 1.7(Max) mm |
| Package Length | 3(Max) mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-26 |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

