Analog DevicesHMC182S14ETRRF Switches
RF Switch SP4T 0MHz to 2GHz 28dB 14-Pin SOIC T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| SP4T | |
| Single SP4T | |
| 1 | |
| 0.000025(Typ) | |
| 0 to 2000 | |
| 2000 | |
| 28 | |
| 1.2 | |
| GaAs MMIC | |
| 4.5 | |
| 5 | |
| 5.5 | |
| -5 to -4.2 | |
| 4 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 8.75(Max) mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 14 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
