Analog DevicesHMC1190LP6GETRUp-Down Converters and Mixers
Up/Down Conv Mixer 5V 3.5GHz 40-Pin QFN EP T/R
| Compliant | |
| 5A991b. | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 700 | |
| 3500 | |
| 50 | |
| 350 | |
| 9.3 | |
| 10 | |
| 24.5 | |
| 4.8 | |
| 5 | |
| 5.2 | |
| 2340 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) |
| Package Width | 6.1(Max) |
| Package Length | 6.1(Max) |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 40 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

