Analog DevicesHMC1169LP5EControlled Oscillators
Oscillator VCO 6460MHz to 7035MHz/ 12920MHz to 14070MHz 5V 32-Pin LFCSP EP SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| VCO | |
| 6460|12920 | |
| 7035|14070 | |
| 6460 to 7035|12920 to 14070 | |
| 6460 to 7035|12920 to 14070 | |
| -113@100KHz | |
| 5.5 | |
| 2 to 13 | |
| 260 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 32 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

