Analog DevicesHMC1167LP5ETRControlled Oscillators
Oscillator VCO 6085MHz to 6665MHz/ 12170MHz to 13330MHz 5V 32-Pin LFCSP EP SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| VCO | |
| 6085|12170 | |
| 6665|13330 | |
| 6085 to 6665|12170 to 13330 | |
| 6085 to 6665|12170 to 13330 | |
| -113@100KHz | |
| 5.5 | |
| 2 to 13 | |
| 250 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88 mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 32 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 32 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

