Analog DevicesHMC1160LP5ETRControlled Oscillators
Oscillator VCO 4225MHz to 4650MHz/ 8450MHz to 9300MHz 5V 32-Pin LFCSP EP SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| VCO | |
| 4225|8450 | |
| 4650|9300 | |
| 4225 to 4650|8450 to 9300 | |
| 4225 to 4650|8450 to 9300 | |
| -116@100KHz | |
| 5.5 | |
| 2 to 13 | |
| 325 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 32 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

