Analog DevicesHMC1087RF Amplifiers
RF Amp Single Power Amp 20GHz 32V 4-Pin Die Tray
| Compliant | |
| 3A001b.2.c. | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Power Amplifier | |
| 1 | |
| 20000 | |
| ±0.5 | |
| 12@20000MHz | |
| 38@20000MHz | |
| 20 | |
| 43.5@20000MHz | |
| 15(Typ)@20000MHz | |
| 12(Typ)@20000MHz | |
| 32 | |
| 28 | |
| Single | |
| 33000 | |
| -40 | |
| 85 | |
| Package Height | 0.1 mm |
| Package Width | 2 mm |
| Package Length | 4 mm |
| PCB changed | 4 |
| Supplier Package | Die |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
