HoneywellHMC1021ZMagnetoresistive Sensors
Dimensional Magnetoresistive Sensor 1 Axis 2Gs Magnetic Field 8-Pin SIP
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Dimensional | |
| IC | |
| 1 | |
| 1 | |
| 2Gs | |
| 1.2 | |
| 4(mV/V/Gs) | |
| 25 | |
| 5 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 3.99(Max) mm |
| Package Width | 1.73(Max) mm |
| Package Length | 11.25(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| 8 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

