Analog DevicesHMC1018LP4ETRDigital Attenuators
5Bit 1dBStep 31dB 30GHz 24-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 5 | |
| 1 | |
| 31(Typ) | |
| 100 | |
| 30000 | |
| 2(Typ) | |
| 0(Typ) | |
| 5 | |
| 0.0065 | |
| 451 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 24 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 24 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

