Analog DevicesHMC1010LP4ETRRF Detectors
RF Detector 0MHz to 3900MHz 16dBm 24-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.10 | |
| Automotive | No |
| PPAP | No |
| 0 to 3900 | |
| 16 | |
| ±1 | |
| 2.9 | |
| 4.5 | |
| 5.5 | |
| 50 | |
| 1390 | |
| 28.68 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 24 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 24 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

