HoneywellHMC1002Magnetoresistive Sensors
Dimensional Magnetoresistive Sensor 2 Axis 2Gs Magnetic Field 20-Pin SOIC
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Dimensional | |
| IC | |
| 2 | |
| 2 | |
| 2Gs | |
| 1.2 | |
| 4(mV/V/Gs) | |
| 12 | |
| 5 | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 2.36(Max) |
| Package Width | 7.42(Max) |
| Package Length | 12.93(Max) |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 20 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

