| Compliant | |
| EAR99 | |
| Active | |
| 8543.70.80.00 | |
| Automotive | No |
| PPAP | No |
| MMIC Amplifier | |
| 1 | |
| 20000 | |
| ±1 | |
| 13@20000MHz | |
| 20@20000MHz | |
| 25@20000MHz | |
| 10(Typ)@20000MHz | |
| 12(Typ)@20000MHz | |
| 4@20000MHz | |
| -16|17 | |
| 17|-16 | |
| 225(Typ)@16V|-1.6(Typ)@-12V | |
| Dual | |
| -55 | |
| 85 | |
| Tray | |
| Package Height | 7.38 mm |
| Package Width | 17.78 mm |
| Package Length | 40.89 mm |
It has a maximum of -16|17 V. This RF modulator has a minimum operating temperature of -55 °C and a maximum of 85 °C. This component will be shipped in tray format. This device uses dual power supplies. It has a single channel per chip.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

