Analog DevicesHMC-AUH256RF Amplifiers
RF Amp Single Power Amp 41GHz 5.5V 10-Pin Die Tray
| Compliant | |
| 3A001b.2.d. | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Power Amplifier | |
| 1 | |
| 41000 | |
| 21@41000MHz | |
| 20@41000MHz | |
| 27@41000MHz | |
| 8(Typ)@41000MHz | |
| 8(Typ)@45000MHz | |
| 5.5 | |
| 5.5 | |
| 295(Typ)@5V | |
| Quad | |
| Tray | |
| Package Height | 0.1 mm |
| Package Width | 0.92 mm |
| Package Length | 2.1 mm |
| PCB changed | 10 |
| Supplier Package | Die |
| 10 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
