Analog DevicesHMC-APH596-SXRF Amplifiers
RF Amp Single Power Amp 33GHz 5.5V 6-Pin Die Tray
| Compliant | |
| 5A991.h | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Power Amplifier | |
| 1 | |
| 33000 | |
| 17@33000MHz | |
| 24@33000MHz | |
| 33@33000MHz | |
| 17(Typ)@33000MHz | |
| 18(Typ)@33000MHz | |
| 5.5 | |
| 5.5 | |
| 400(Typ)@5V | |
| Dual | |
| Package Height | 0.1 mm |
| Package Width | 1.87 mm |
| Package Length | 2.55 mm |
| PCB changed | 6 |
| Supplier Package | Die |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
