TE ConnectivityHMB1201K01PSignal Relays
Signal Relay 26.5VDC 2A DPDT( (20.57mm 10.4mm 10.4mm)) THT
| Not Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| DPDT | |
| 2 Form C | |
| 26.5 | |
| 37.86 | |
| 700 | |
| 15VDC | |
| 1.5VDC | |
| 115 | |
| 28 | |
| 2 | |
| 5 | |
| 5 | |
| Non-Latching | |
| Silver Alloy/Gold Plated | |
| Through Hole | |
| PC Pin | |
| 8 | |
| Hermetic Seal | |
| -65 | |
| 125 | |
| DIP | |
| 13 | |
| 20.57 | |
| 10.4 | |
| 10.4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

