TT Electronics / BI TechnologiesHM79M-101R0LFTRInductor Surface Mount
Inductor Power Wirewound 1uH 20% 100KHz 4.5A 0.013Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| 1u | |
| 20 | |
| 20% | |
| 100K | |
| 4.5 | |
| 3.8 | |
| 0.013 | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.8 | |
| Surface Mount | |
| 4.3 | |
| 3.5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

