TT Electronics / BI TechnologiesHM78D-755R33MLFTRInductor Surface Mount
Inductor Power Shielded Wirewound 0.33uH/1.176uH 20%/20% 100KHz 6.2A/3.1A 0.012Ohm/0.045Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 0.33u|1.176u | |
| 20% | |
| 100K | |
| 6.2|3.1 | |
| 18.4|9.18 | |
| 0.012|0.045 | |
| 4 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7.7 | |
| Surface Mount | |
| 7.7 | |
| 4.8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

