TT Electronics / BI TechnologiesHM78D-7558R2MLFTRInductor Surface Mount
Inductor Power Shielded Wirewound 8.2uH/34.26uH 20%/20% 100KHz 2.53A/1.27A 0.07Ohm/0.288Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 8.2u|34.26u | |
| 20% | |
| 100K | |
| 2.53|1.27 | |
| 3.4|1.7 | |
| 0.07|0.288 | |
| 4 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7.7 | |
| Surface Mount | |
| 7.7 | |
| 4.8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

