TT Electronics / BI TechnologiesHM78D-7552R2MLFTRInductor Surface Mount
Inductor Power Shielded Wirewound 2.2uH/7.944uH 20%/20% 100KHz 4.66A/2.33A 0.025Ohm/0.103Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 2.2u|7.944u | |
| 20% | |
| 100K | |
| 4.66|2.33 | |
| 7.06|3.53 | |
| 0.025|0.103 | |
| 4 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7.7 | |
| Surface Mount | |
| 7.7 | |
| 4.8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

