TT Electronics / BI TechnologiesHM78D-755150MLFTRInductor Surface Mount
Inductor Power Shielded Wirewound 15uH/64.36uH 20%/20% 100KHz 2.11A/1.05A 0.112Ohm/0.462Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 15u|64.36u | |
| 20% | |
| 100K | |
| 2.11|1.05 | |
| 2.48|1.24 | |
| 0.112|0.462 | |
| 4 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7.7 | |
| Surface Mount | |
| 7.7 | |
| 4.8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

