TT Electronics / BI TechnologiesHM78D-1288R2MLFTRInductor Surface Mount
Inductor Power Shielded Wirewound 8.2uH/32.8uH 20%/25% 100KHz 6.6A/3.3A 0.025Ohm/0.1Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 8.2u|32.8u | |
| 20%|25% | |
| 100K | |
| 6.6|3.3 | |
| 10.8|5.6 | |
| 0.025|0.1 | |
| 4 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.5 | |
| Surface Mount | |
| 12.5 | |
| 8.05 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

