TT Electronics / BI TechnologiesHM78D-128821KLFTRInductor Surface Mount
Inductor Power Shielded Wirewound 820uH/4000uH 10%/30% 100KHz 0.69A/0.33A 1.275Ohm/5.1Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 820u|4000u | |
| 10%|30% | |
| 100K | |
| 0.69|0.33 | |
| 1.2|0.58 | |
| 1.275|5.1 | |
| 4 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.5 | |
| Surface Mount | |
| 12.5 | |
| 8.05 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

