TT Electronics / BI TechnologiesHM78D-128270MLFTRInductor Surface Mount

Inductor Power Shielded Wirewound 27uH/108uH 20%/25% 100KHz 4.7A/2A 0.06Ohm/0.24Ohm DCR T/R

An ideal space-saving electronic component is this power HM78D-128270MLFTR surface mount inductor from BI Technologies (TT electronics). This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 12.5 mm long, 8.05 mm tall and 12.5 mm deep. This device utilizes wirewound technology. Its test frequency is 100K Hz. It has an inductance of 27u|108u H. This SMD inductor has a maximum DC current of 4.7|2 A with a maximum resistance of 60m(Typ)|240m(Typ) Ohm.

Import TariffMay apply to this part

3,000 parts: Ships tomorrow

    Total$3,108.00Price for 3000

    • (500)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2546+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 3,000 parts
      • Price: $1.036

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.