TT Electronics / BI TechnologiesHM78D-1210100MLFTRInductor Surface Mount
Inductor Power Shielded Wirewound 10uH/41.12uH 20%/25% 100KHz 8.6A/4.3A 0.02Ohm/0.08Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 10u|41.12u | |
| 20%|25% | |
| 100K | |
| 8.6|4.3 | |
| 11.75|5.85 | |
| 0.02(Typ)|0.08(Typ) | |
| 4 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.5 | |
| Surface Mount | |
| 12.5 | |
| 10.5 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

