TT Electronics / BI TechnologiesHM77-27006LFTRInductor Surface Mount
Inductor Power Wirewound 72.9uH/50uH 20% Powdered Iron 2.6A 0.115Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Powdered Iron | |
| 72.9u(OCL)/50u | |
| 20% | |
| 2.6 | |
| 0.115 | |
| 2 | |
| -40 | |
| 130 | |
| Tape and Reel | |
| 20.4 | |
| Surface Mount | |
| 18.03 | |
| 11.3 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power HM77-27006LFTR surface mount inductor from BI Technologies (TT electronics) to save valuable space. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 130 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 20.4 mm long, 11.3 mm tall and 18.03 mm deep. This device is made with wirewound technology. It has a tolerance of 20%. It has an inductance of 72.9u/50u(Rated) H. This SMD inductor has a maximum DC current of 2.6 A with a maximum resistance of 115m Ohm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

