TT Electronics / BI TechnologiesHM76-50151JLFTR13Inductor Surface Mount
Inductor Power Drum Core 150uH 20% 100KHz 1.5A 0.29Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| 150u | |
| 20% | |
| 100K | |
| 1.5 | |
| 1.5 | |
| 0.29 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 18.95 | |
| Surface Mount | |
| 15.24 | |
| 7.21 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

